S36SE3R305PMFB Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input
Product Overview
Digi-Key Part Number S36SE3R305PMFB-ND
Copy   S36SE3R305PMFB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S36SE3R305PMFB

Copy   S36SE3R305PMFB
Description DC DC CONVERTER 3.3V 17W
Copy   DC DC CONVERTER 3.3V 17W
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 3.3V    5A 18V - 75V Input
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series Delphi S36SE (17W)
Packaging ? Bulk ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) 17W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 123°C
Efficiency 86.5%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 10

07:38:58 3/23/2019