Add To Favorites
S36SE12001NDFG Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Product Overview
Digi-Key Part Number 941-1573-ND
Copy   941-1573-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S36SE12001NDFG

Copy   S36SE12001NDFG
Description DC DC CONVERTER 12V 17W
Copy   DC DC CONVERTER 12V 17W
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    1.3A 18V - 75V Input
Documents & Media
Datasheets S36SE12001
Featured Product DC/DC Converters – Delta Product Groups
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series S36SE
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.3A
Power (Watts) 17W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 941-1573
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.68750 $2,268.75

Submit a request for quotation on quantities greater than those displayed.

06:37:26 9/25/2018