USD
Favorite

Photo Not Available
QFR0612UH-BF00 Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.3 CFM (1.21m³/min) 3 Wire Leads
Price & Procurement
172 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.90000 $16.90
10 16.12800 $161.28
25 14.59200 $364.80
50 13.44000 $672.00
100 12.05760 $1,205.76
250 11.13600 $2,784.00
500 10.36800 $5,184.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

QFR0612UH-BF00

Digi-Key Part Number 603-2183-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QFR0612UH-BF00
Copy  
Description 60X60X25MM 12V DC FAN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.3 CFM (1.21m³/min) 3 Wire Leads

Copy  
Documents & Media
Online Catalog QFR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series QFR
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.40mm
Air Flow 43.3 CFM (1.21m³/min)
Static Pressure 0.763 in H2O (190.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Protection, Speed Sensor (Tach)
Noise 49.7 dB(A)
Power (Watts) 5.64W
RPM 9000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cURus, VDE
Weight 0.199 lb (90.26 g)
Current Rating (Amps) 0.470A
Voltage Range 7 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

SC60-P15/45

60MM PLASTIC FAN GUARD 45PPI

Gardtec Incorporated

$1.09000 Details

AFM-60B

FAN FILTER 60MM METAL

Gardtec Incorporated

$1.16000 Details

SC60-P10

60MM PLASTIC FAN GUARD

Gardtec Incorporated

$0.30000 Details

SC60-W2B

60MM FAN GUARD BLACK

Gardtec Incorporated

$0.49000 Details
Additional Resources
Standard Package 180
Other Names 603-2183