Add To Favorites
Product Overview
Digi-Key Part Number 941-1765-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

Q48SK12448NNFB

Description DC/DC CONVERTER 12V 600W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 50A 46V - 60V Input

Documents & Media
Datasheets Q48SK12448NNFB Datasheet
Featured Product DC/DC Converters – Delta Product Groups
Online Catalog Delphi Q48SK Series
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series Delphi Q48SK
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 46V
Voltage - Input (Max) 60V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 50A
Power (Watts) 600W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 96.2%
Mounting Type Through Hole
Package / Case 5-DIP Module, 1/4 Brick
Size / Dimension 2.30" L x 1.45" W x 0.51" H (58.4mm x 36.8mm x 12.9mm)
Control Features Enable, Active Low
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 941-1765

21:59:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.98000 $85.98
5 85.29600 $426.48
10 84.61500 $846.15
25 79.15560 $1,978.89
50 76.42600 $3,821.30
100 72.60470 $7,260.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback