Add To Favorites
PE01D2409A Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
5 5.34800 $26.74
10 5.27000 $52.70
25 5.11520 $127.88
50 4.96000 $248.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 941-1161-ND
Copy   941-1161-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE01D2409A

Copy   PE01D2409A
Description DC DC CONVERTER +/-9V 1W
Copy   DC DC CONVERTER +/-9V 1W
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input

Copy   Isolated Module DC DC Converter 2 Output 9V -9V   56mA, 56mA 21.6V - 26.4V Input
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series PE01S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 9V
Voltage - Output 2 -9V
Voltage - Output 3 -
Current - Output (Max) 56mA, 56mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 86%
Mounting Type Through Hole
Package / Case 6-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 941-1161

07:57:28 1/17/2019