Add To Favorites
Product Overview
Digi-Key Part Number 941-1152-ND
Quantity Available 1,363
Can ship immediately
Manufacturer

Manufacturer Part Number

PE01D0505A

Description DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input

Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series PE01S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 84.5%
Mounting Type Through Hole
Package / Case 6-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PDM1-S5-D5-S - CUI Inc. | 102-2722-ND DigiKey Electronics
  • PDM1-S5-D5-S
  • CUI Inc.
  • DC DC CONVERTER +/-5V 1W
  • Unit Price $4.50000
  • 102-2722-ND
  • IA0505S - XP Power | 1470-1345-5-ND DigiKey Electronics
  • IA0505S
  • XP Power
  • DC DC CONVERTER +/-5V 1W
  • Unit Price $4.25000
  • 1470-1345-5-ND
  • RB-0505D - Recom Power | 945-1102-ND DigiKey Electronics
  • RB-0505D
  • Recom Power
  • DC DC CONVERTER +/-5V 1W
  • Unit Price $5.55000
  • 945-1102-ND
  • DCP010505DBP-U - Texas Instruments | DCP010505DBP-U-ND DigiKey Electronics
  • DCP010505DBP-U
  • Texas Instruments
  • DC DC CONVERTER +/-5V 1W
  • Unit Price $8.92000
  • DCP010505DBP-U-ND
  • PB01D0505A - Delta Electronics | 941-1097-ND DigiKey Electronics
  • PB01D0505A
  • Delta Electronics
  • DC DC CONVERTER +/-5V 1W
  • Unit Price $4.78000
  • 941-1097-ND
Additional Resources
Standard Package ? 10
Other Names 941-1152

00:44:45 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
5 5.34800 $26.74
10 5.27000 $52.70
25 5.11520 $127.88
50 4.96000 $248.00
100 4.80500 $480.50
250 4.65000 $1,162.50
500 4.34000 $2,170.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback