Photo Not Available
IPM12C0A0R04FA Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V 4A 8V - 14V Input
Product Overview
Digi-Key Part Number IPM12C0A0R04FA-ND
Copy   IPM12C0A0R04FA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPM12C0A0R04FA

Copy   IPM12C0A0R04FA
Description DC DC CONVERTER 0.8-5V 20W
Copy   DC DC CONVERTER 0.8-5V 20W
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V 4A 8V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V    4A 8V - 14V Input
Documents & Media
Datasheets IPM12C0A0R04FA Datasheet
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series Delphi IPM
Packaging ? Tube ?
Part Status Obsolete
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Power (Watts) 20W
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Operating Temperature -40°C ~ 116°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.70" L x 0.31" W x 0.64" H (17.8mm x 7.8mm x 16.3mm)
Supplier Device Package -
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 22

18:51:18 11/13/2018