USD
Favorite

E48SR05012NMFA Isolated Module DC DC Converter 1 Output 5V 12A 36V - 75V Input
Price & Procurement
52 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.24000 $51.24
5 50.84000 $254.20
10 50.44000 $504.40
25 48.83840 $1,220.96
50 46.43640 $2,321.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 941-1049-2-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 100 - Immediate
  • Unit Price: $42.02170

E48SR05012NMFA

Datasheet
Digi-Key Part Number 941-1049-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number E48SR05012NMFA
Copy  
Description DC DC CONVERTER 5V 66W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 12A 36V - 75V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series Delphi E48SR (66W)
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Power (Watts) 66W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 121°C
Efficiency 91.5%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 1/8 Brick
Size / Dimension 2.30" L x 0.90" W x 0.33" H (58.4mm x 22.9mm x 8.4mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 941-1049-1