Add To Favorites
Product Overview
Digi-Key Part Number 941-1496-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

DF04S4815A

Description DCDC CONVERTER 15VOUT 4W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 267mA 18V - 75V Input

Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series DF04S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 267mA
Power (Watts) 4W
Voltage - Isolation 1.5kV
Applications Medical
Features OCP, SCP, UVLO
Operating Temperature -40°C ~ 71°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 24-DIP Module, 8 Leads
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
 
Additional Resources
Standard Package ? 10
Other Names 941-1496

02:51:11 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.59000 $20.59
5 20.42800 $102.14
10 20.27000 $202.70
25 19.95360 $498.84
50 19.00360 $950.18
100 17.41990 $1,741.99
250 17.10316 $4,275.79
500 16.84978 $8,424.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback