Add To Favorites
DCM12S0A0S12NFA Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5 V 12A 4.5V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.18000 $15.18
5 15.06800 $75.34
10 14.95300 $149.53
25 14.72320 $368.08
50 14.26320 $713.16
100 12.88280 $1,288.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 941-1633-1-ND
Copy   941-1633-1-ND
Quantity Available 67
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DCM12S0A0S12NFA

Copy   DCM12S0A0S12NFA
Description DC DC CONVERTER 0.69-5V 60W
Copy   DC DC CONVERTER 0.69-5V 60W
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5 V 12A 4.5V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5 V    12A 4.5V - 14V Input
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series Delphi DCM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.69 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12A
Power (Watts) 60W
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95.4%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DNL10S0A0S16PFD - Delta Electronics | 941-1014-1-ND DigiKey Electronics
  • DNL10S0A0S16PFD
  • Delta Electronics
  • DC DC CONVERTER 0.75-5V 80W
  • Unit Price $13.43000
  • 941-1014-1-ND
Additional Resources
Standard Package ? 1
Other Names 941-1633
941-1633-1
941-1633-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 941-1633-2-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 700 - Immediate
  • Unit Price: $11.82500

06:23:48 12/15/2018