D12S1R830D Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8 V 30A 7V - 13.2V Input
Product Overview
Digi-Key Part Number 941-1769-1-ND
Copy   941-1769-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D12S1R830D

Copy   D12S1R830D
Description DC DC CONVERTER 0.8-1.8V 30A
Copy   DC DC CONVERTER 0.8-1.8V 30A
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8 V 30A 7V - 13.2V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8 V    30A 7V - 13.2V Input
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series Delphi D12S1R8
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 13.2V
Voltage - Output 1 0.8 ~ 1.8 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 91.5%
Mounting Type Surface Mount
Package / Case 11-SMD Module
Size / Dimension 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 941-1769-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 941-1769-2-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 180 - Immediate
  • Unit Price: $14.85000

04:27:09 12/12/2018