USD
Favorite

Photo Not Available
BFB04505LA-CF00 Fan Blower 5VDC Square - 45mm L x 45mm H Ball 2.0 CFM (0.056m³/min) 3 Wire Leads
Price & Procurement
971 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.27000 $13.27
10 12.66300 $126.63
25 11.45720 $286.43
50 10.55260 $527.63
100 9.46710 $946.71
250 8.74352 $2,185.88
500 8.14050 $4,070.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

BFB04505LA-CF00

Datasheet
Digi-Key Part Number 603-2116-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFB04505LA-CF00
Copy  
Description 45X45X10MM 5V DC BLOWER W/SPEED
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Blower 5VDC Square - 45mm L x 45mm H Ball 2.0 CFM (0.056m³/min) 3 Wire Leads

Copy  
Documents & Media
Datasheets BFB04505LA-CF00 Spec
Online Catalog BFB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series BFB
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 45mm L x 45mm H
Width 10.30mm
Air Flow 2.0 CFM (0.056m³/min)
Static Pressure 0.212 in H2O (52.8 Pa)
Bearing Type Ball
Fan Type Blower
Features Locked Rotor Protection, Speed Sensor (Tach)
Noise 21.5 dB(A)
Power (Watts) 400mW
RPM 3900 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, cURus, VDE
Weight 0.04 lb (18.14 g)
Current Rating (Amps) 0.080A
Voltage Range 4 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 30000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BFB04505HHA-A

FAN BLOWER 45X10MM 5VDC WIRE

Delta Electronics

$12.60000 Details

BFB04505LA-C

FAN BLOWER 45X10.3MM 5VDC WIRE

Delta Electronics

$7.61875 Details

BFB04505MA-C

45X45X10MM 5V DC BLOWER

Delta Electronics

$13.23000 Details

BFB04505HHA-CZMR

FAN BLOWER 45X10MM 5VDC WIRE

Delta Electronics

$14.30000 Details
Additional Resources
Standard Package 504
Other Names 603-2116