Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 21.93000 $21.93
5 21.58800 $107.94
10 21.25100 $212.51
25 20.23880 $505.97
50 19.56420 $978.21
100 18.21490 $1,821.49
250 17.99000 $4,497.50

Submit a request for quotation on quantities greater than those displayed.

ADP-65JH HBAN

Datasheet
Digi-Key Part Number 1145-1140-ND
Copy  
Manufacturer

Delta Electronics

Copy  
Manufacturer Part Number ADP-65JH HBAN
Copy  
Description AC/DC DESKTOP ADAPTER 19V 65W
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

19V 65W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series ADP
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 19V
Current - Output (Max) 3.42A
Power (Watts) 65W
No Load Power Consumption 210mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 70.9" (1.80m)
Input Connector IEC 320-C6
Size / Dimension 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
Approval Agency CB, CE, cULus
Weight -
Base Part Number ADP-65JH
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DLP3010EVM-LC

DEVELOPMENT SPECIALIZED

Texas Instruments

$958.80000 Details

SDI65-19-UDC-P5

AC/DC DESKTOP ADAPTER 19V 65W

CUI Inc.

$27.66000 Details

ADP-90MD HDM

AC/DC DESKTOP ADAPTER 19V 90W

Delta Electronics

$38.90000 Details

11-00055

CORD 18AWG NEMA 5-15P - C5 3.28'

Tensility International Corp

$6.38000 Details

GST90A19-P1M

AC/DC DESKTOP ADAPTER 19V 90W

MEAN WELL USA Inc.

$35.02000 Details

SDI65-19-UDC-P6

AC/DC DESKTOP ADAPTER 19V 65W

CUI Inc.

$27.66000 Details
Additional Resources
Standard Package 48
Other Names 1145-1140
ADP-65JH HBA
ADP65JH HBA