Add To Favorites
30TDS6D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4 97.49500 $389.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1144-1375-ND
Copy   1144-1375-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30TDS6D

Copy   30TDS6D
Description LINE FILTER 440VAC 30A CHASS MNT
Copy   LINE FILTER 440VAC 30A CHASS MNT
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets TD Series Datasheet
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series TD
Part Status Active
Filter Type Three Phase (Delta)
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 440V
Current 30A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals -
Operating Temperature -
Mounting Type Chassis Mount
Termination Style Threaded Post (M6)
Inductance L1 - 40µH, L2 - 900µH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4
Other Names 1144-1375

09:36:36 10/19/2018