Add To Favorites
Photo Not Available
CMLE063T-R22MS 220nH Unshielded Inductor 37A 1.3mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.51400 $15.14
100 1.09450 $109.45
500 0.83836 $419.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2037-CMLE063T-R22MSCT-ND
Copy   2037-CMLE063T-R22MSCT-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMLE063T-R22MS

Copy   CMLE063T-R22MS
Description FIXED IND 220NH 37A 1.3MOHM SMD
Copy   FIXED IND 220NH 37A 1.3MOHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220nH Unshielded Inductor 37A 1.3mOhm Max Nonstandard

Copy   220nH Unshielded  Inductor 37A 1.3mOhm Max Nonstandard
Documents & Media
Datasheets CMLE063T Datasheet
Online Catalog CMLExxxx Series
Product Attributes Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series CMLE063T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Metal
Inductance 220nH
Tolerance ±20%
Current Rating (Amps) 37A
Current - Saturation 32A
Shielding Unshielded
DC Resistance (DCR) 1.3mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2037-CMLE063T-R22MSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2037-CMLE063T-R22MSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.64800

12:48:11 8/22/2019