Add To Favorites
Photo Not Available
CMLE063T-R12MS0R657 120nH Unshielded Inductor 40A 0.65mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.51400 $15.14
100 1.09450 $109.45
500 0.83836 $419.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2037-CMLE063T-R12MS0R657CT-ND
Copy   2037-CMLE063T-R12MS0R657CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMLE063T-R12MS0R657

Copy   CMLE063T-R12MS0R657
Description FIXED IND 120NH 40A 0.65MOHM SMD
Copy   FIXED IND 120NH 40A 0.65MOHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

120nH Unshielded Inductor 40A 0.65mOhm Nonstandard

Copy   120nH Unshielded  Inductor 40A 0.65mOhm Nonstandard
Documents & Media
Datasheets CMLE063T Datasheet
Online Catalog CMLExxxx Series
Product Attributes Select All
Categories
Manufacturer Delta Electronics/Cyntec
Series CMLE063T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Metal
Inductance 120nH
Tolerance ±20%
Current Rating (Amps) 40A
Current - Saturation 42.5A
Shielding Unshielded
DC Resistance (DCR) 0.65mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2037-CMLE063T-R12MS0R657CT
Alternate Package | This part is also available in the following packaging:

23:06:49 8/19/2019