USD
Favorite

SZ300812-1 General Purpose Speaker 5W 300Hz ~ 20kHz Top Rectangular
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 4.35800 $871.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SZ300812-1

Datasheet
Digi-Key Part Number 2104-SZ300812-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZ300812-1
Copy  
Description PIEZO SPEAKER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Speaker 5W 300Hz ~ 20kHz Top Rectangular

Copy  
Documents & Media
Datasheets SZ300812-1 Drawing
Environmental Information DB Unlimted RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer DB Unlimited
Series -
Packaging Tray 
Part Status Active
Technology Piezo
Type General Purpose
Frequency Range 300Hz ~ 20kHz
Frequency - Self Resonant 800Hz
Efficiency - dBA 80.00
Efficiency - Testing 100mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 5W
Power - Max 16W
Port Location Top
Shape Rectangular
Material - Cone -
Material - Magnet -
Ingress Protection -
Ratings -
Termination Solder Pads
Size / Dimension 1.181" L x 0.787" W (30.00mm x 20.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Operating Temperature -20°C ~ 70°C
Distortion Rating -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PHUA2010-049B-00-000

PIEZO PRODUCT FOR SOUND SPEAKER,

TDK Corporation

$27.13000 Details

APS3008S-R

SPEAKER TOP PORT 80DB RECT

PUI Audio, Inc.

$4.72000 Details

APS2513S-T-R

SPEAKER 3OHM TOP PORT 83DB RECT

PUI Audio, Inc.

$5.31000 Details

UT-P 2017

MEMS SPEAKER FREE FIELD APP ADAP

USound GmbH

$9.37000 Details
Additional Resources
Standard Package 50
Other Names 2104-SZ300812-1