USD
Favorite

SC600204-1 4 Ohms General Purpose Speaker 2W 200Hz ~ 20kHz Top Rectangle
Price & Procurement
399 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.86000 $5.86
10 4.83400 $48.34
25 4.45680 $111.42
50 4.18300 $209.15
100 3.91970 $391.97
500 3.47100 $1,735.50

Submit a request for quotation on quantities greater than those displayed.

SC600204-1

Datasheet
Digi-Key Part Number 2104-SC600204-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC600204-1
Copy  
Description DYNAMIC SPEAKER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Ohms General Purpose Speaker 2W 200Hz ~ 20kHz Top Rectangle

Copy  
Documents & Media
Datasheets SC600204-1 Drawing
Environmental Information DB Unlimted RoHS3 Cert
Featured Product Agile Series Enclosed Speakers
Online Catalog SC
Product Attributes
Type Description Select All
Categories
Manufacturer DB Unlimited
Series -
Packaging Box
Part Status Active
Technology Magnetic
Type General Purpose
Frequency Range 200Hz ~ 20kHz
Frequency - Self Resonant 250Hz
Impedance 4 Ohms
Efficiency - dBA 100.00
Efficiency - Testing 100mm
Efficiency - Type Sound Pressure Level (SPL)
Power - Rated 2W
Power - Max 4W
Port Location Top
Shape Rectangle
Material - Cone Cloth
Material - Magnet -
Ingress Protection -
Ratings -
Termination Wire Leads
Height - Seated (Max) 0.720" (18.30mm)
Operating Temperature -20°C ~ 60°C
Distortion Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

SM600804-1

DYNAMIC SPEAKER

DB Unlimited

$6.10000 Details

SC261704-1

DYNAMIC SPEAKER

DB Unlimited

$5.40000 Details
Additional Resources
Standard Package 100
Other Names 2104-SC600204-1