Add To Favorites
MO093803-2 50Hz ~ 16kHz Analog Microphone Electret Condenser Omnidirectional () PC Pins
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59800 $5.98
25 0.55920 $13.98
50 0.53040 $26.52
100 0.50230 $50.23
500 0.43990 $219.95
1,000 0.41437 $414.37
5,000 0.35842 $1,792.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2104-MO093803-2-ND
Copy   2104-MO093803-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MO093803-2

Copy   MO093803-2
Description OMNIDIRECTIONAL ELECTRET CONDENS
Copy   OMNIDIRECTIONAL ELECTRET CONDENS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50Hz ~ 16kHz Analog Microphone Electret Condenser Omnidirectional () PC Pins

Copy   50Hz ~ 16kHz Analog Microphone Electret Condenser  Omnidirectional () PC Pins
Documents & Media
Datasheets MO093803-2 Drawing
Online Catalog MM, MN, MO and MU
Product Attributes Select All
Categories
Manufacturer DB Unlimited
Series -
Part Status Active
Type Electret Condenser
Output Type Analog
Direction Omnidirectional
Frequency Range 50Hz ~ 16kHz
S/N Ratio 60dB
Voltage - Rated 3V
Current - Supply 500µA
Port Location Top
Ratings -
Termination PC Pins
Size / Dimension 0.382" Dia (9.70mm)
Height (Max) 0.272" (6.90mm)
Shape Circular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 2104-MO093803-2

10:56:11 8/25/2019