Add To Favorites
3050
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96600 $96.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3050DM-ND
Copy   3050DM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3050

Copy   3050
Description KNOB KNURLED 1/4"-20 PHENOLIC
Copy   KNOB KNURLED 1/4"-20 PHENOLIC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 3050 Dwg
Product Attributes Select All
Categories
Manufacturer Davies Molding, LLC
Series -
Part Status Active
Style Clamping
Type Knurled, Straight
Shaft Size 1/4"-20
Diameter 1.750" (44.45mm)
Height 0.940" (23.88mm)
Indicator No Indicator
Material Phenolic
Color Black
Features Soft Touch
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3050DM

06:13:54 10/20/2018