Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3025HB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3025HB

Description KNOB 3 ARM M6 X 1 PHENOLIC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 3025HB Dwg
Product Attributes Select All
Categories
Manufacturer Davies Molding, LLC
Series -
Part Status Active
Style Clamping
Type 3 Arm
Shaft Size M6 x 1
Diameter 1.120" (28.45mm)
Height 0.750" (19.05mm)
Indicator No Indicator
Material Phenolic
Color Black
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:01:17 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13050 $113.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback