Add To Favorites
3022BK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96250 $96.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3022BK-ND
Copy   3022BK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3022BK

Copy   3022BK
Description KNOB 3 ARM THERMOSET POLYESTER
Copy   KNOB 3 ARM THERMOSET POLYESTER
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Davies Molding, LLC
Series -
Part Status Active
Style Clamping
Type 3 Arm
Shaft Size -
Diameter 0.880" (22.35mm)
Height 0.750" (19.05mm)
Indicator No Indicator
Material Thermoset Polyester
Color -
Features Soft Touch
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

04:18:47 10/21/2018