Add To Favorites
Photo Not Available
0073BB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13400 $113.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0073BB-ND
Copy   0073BB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0073BB

Copy   0073BB
Description KNOB SMOOTH THERMOSET POLYESTER
Copy   KNOB SMOOTH THERMOSET POLYESTER
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Davies Molding, LLC
Series -
Part Status Active
Style Lever
Type Smooth
Shaft Size -
Diameter 1.125" (28.58mm)
Height 1.500" (38.10mm)
Indicator No Indicator
Material Thermoset Polyester
Color -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

22:16:44 12/11/2018