Add To Favorites
Photo Not Available
XELK-L-S i.MX 6 AXEL LITE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,248.75000 $1,248.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XELK-L-S-ND
Copy   XELK-L-S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XELK-L-S

Copy   XELK-L-S
Description AXEL LITE I.MX 6 EVAL BRD
Copy   AXEL LITE I.MX 6 EVAL BRD
Detailed Description

i.MX 6 AXEL LITE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board

Copy   i.MX 6 AXEL LITE i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board
Documents & Media
Datasheets AXEL LITE Hrdw Manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Dave Embedded Systems
Series i.MX
Part Status Active
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-A9
Operating System Linux
Platform AXEL LITE
Utilized IC / Part i.MX 6
Mounting Type Fixed
Contents Board(s), LCD, Power Supply, Accessories
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • DXLH5290I
  • Dave Embedded Systems
  • SYSTEM ON MODULE I.MX6 2GB DDR3
  • Unit Price $346.95000
  • DXLH5290I-ND
Additional Resources
Standard Package ? 1

12:28:28 3/20/2019