Add To Favorites
Product Overview
Digi-Key Part Number W182-5-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

SH275-3/32

Description HEATSHRINK BLACK 3/32IN X 5FT
Detailed Description

Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 5.00' (1.52m)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
W182-500-ND SH275-3/32 Daburn Electronics Bulk ? 1 - Immediate
$145.44000 1
Documents & Media
Datasheets Heat Shrinkable Irradiated Polyolefin Tubing
Product Attributes Select All
Categories
Manufacturer Daburn Electronics
Series SH275
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length 5.00' (1.52m)
Inner Diameter - Supplied 0.093" (2.36mm)
Inner Diameter - Recovered 0.046" (1.17mm)
Recovered Wall Thickness 0.020" (0.51mm)
Material Polyolefin (PO), Irradiated
Features Abrasion Resistant, Flame Retardant
Color Black
Operating Temperature -55°C ~ 135°C
Shrink Temperature 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names SH275332
W182-5

12:29:37 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
5 2.27200 $11.36
10 1.72700 $17.27
50 1.54540 $77.27
100 1.45440 $145.44
500 1.18170 $590.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: W182-500-ND
  • Description: HEATSHRINK BLACK 3/32IN X 500FT
  • Quantity Available: 1 - Immediate
  • Digi-Key Part Number: W182-200-ND
  • Description: HEATSHRINK BLACK 3/32IN X 200FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: W182-100-ND
  • Description: HEATSHRINK BLACK 3/32IN X 100FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: W182-50-ND
  • Description: HEATSHRINK BLACK 3/32IN X 50FT
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: W182-25-ND
  • Description: HEATSHRINK BLACK 3/32IN X 25FT
  • Quantity Available: 1 - Immediate
    Value Added Item ?
Send Feedback