• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number STK14C88A-WAF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STK14C88A-WAF

Description IC SRAM NON-VOLATILE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply -
Operating Temperature -
 
Additional Resources
Standard Package ? 1

23:41:56 2/22/2018

Send Feedback