Photo Not Available
STK10C68-5C45M NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 45ns
Product Overview
Digi-Key Part Number STK10C68-5C45M-ND
Copy   STK10C68-5C45M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STK10C68-5C45M

Copy   STK10C68-5C45M
Description IC SRAM 64K PARALLEL 28CDIP
Copy   IC SRAM 64K PARALLEL 28CDIP
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 45ns

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel  45ns
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format SRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:12:04 1/18/2019