Photo Not Available
SK-FM4-216-ETHERNET S6E2CC FM4 MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Product Overview
Digi-Key Part Number SK-FM4-216-ETHERNET-ND
Copy   SK-FM4-216-ETHERNET-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK-FM4-216-ETHERNET

Copy   SK-FM4-216-ETHERNET
Description DEV KIT FOR S6E2CC
Copy   DEV KIT FOR S6E2CC
Detailed Description

S6E2CC FM4 MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board

Copy   S6E2CC  FM4 MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM4
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4
Operating System -
Platform -
Utilized IC / Part S6E2CC
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:31:58 12/18/2018