Photo Not Available
SK-FM0-100L-S6E1B8 S6E1B8 FM0+ MCU 32-Bit ARM® Cortex®-M0+ Embedded Evaluation Board
Product Overview
Digi-Key Part Number SK-FM0-100L-S6E1B8-ND
Copy   SK-FM0-100L-S6E1B8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK-FM0-100L-S6E1B8

Copy   SK-FM0-100L-S6E1B8
Description DEV KIT FOR S6E1B8
Copy   DEV KIT FOR S6E1B8
Detailed Description

S6E1B8 FM0+ MCU 32-Bit ARM® Cortex®-M0+ Embedded Evaluation Board

Copy   S6E1B8  FM0+ MCU 32-Bit ARM® Cortex®-M0+ Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM0+
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M0+
Operating System -
Platform -
Utilized IC / Part S6E1B8
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:14:41 12/9/2018