Photo Not Available
S72XS256RE0AHBH10 FLASH, DRAM Memory IC 256Mbit Flash, 2565Mbit DDR DRAM Parallel 108MHz
Product Overview
Digi-Key Part Number S72XS256RE0AHBH10-ND
Copy   S72XS256RE0AHBH10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S72XS256RE0AHBH10

Copy   S72XS256RE0AHBH10
Description IC FLASH RAM 256MIT PARALLEL
Copy   IC FLASH RAM 256MIT PARALLEL
Detailed Description

FLASH, DRAM Memory IC 256Mbit Flash, 2565Mbit DDR DRAM Parallel 108MHz

Copy   FLASH, DRAM Memory IC 256Mbit Flash, 2565Mbit DDR DRAM Parallel 108MHz
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series XS-R
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH, RAM
Technology FLASH, DRAM
Memory Size 256Mbit Flash, 2565Mbit DDR DRAM
Clock Frequency 108MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260

06:34:52 9/26/2018