Add To Favorites
Photo Not Available
S71VS256RD0AHK4L3 FLASH, PSRAM Memory IC 256Mbit Flash, 128Mbit RAM Parallel 108MHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 5.64543 $13,549.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S71VS256RD0AHK4L3-ND
Copy   S71VS256RD0AHK4L3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S71VS256RD0AHK4L3

Copy   S71VS256RD0AHK4L3
Description IC FLASH RAM 256MIT PARALLEL
Copy   IC FLASH RAM 256MIT PARALLEL
Detailed Description

FLASH, PSRAM Memory IC 256Mbit Flash, 128Mbit RAM Parallel 108MHz

Copy   FLASH, PSRAM Memory IC 256Mbit Flash, 128Mbit RAM Parallel 108MHz
Documents & Media
Datasheets S71VS/XS-R
Environmental Information RoHS Certificate
PCN Design/Specification Mult Device Serial No Mark 26/Sep/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series VS-R
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH, RAM
Technology FLASH, PSRAM
Memory Size 256Mbit Flash, 128Mbit RAM
Clock Frequency 108MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

14:41:53 12/10/2018