Photo Not Available
S70FL256P0XBHI210A FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 104MHz
Product Overview
Digi-Key Part Number S70FL256P0XBHI210A-ND
Copy   S70FL256P0XBHI210A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S70FL256P0XBHI210A

Copy   S70FL256P0XBHI210A
Description IC FLASH 256M SPI 104MHZ 24FBGA
Copy   IC FLASH 256M SPI 104MHZ 24FBGA
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 104MHz

Copy   FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O 104MHz
Documents & Media
PCN Obsolescence/ EOL EOL 22/Dec/2016
PCN Design/Specification Mult Device Serial No Mark 26/Sep/2017
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-P
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 5µs
Memory Interface SPI - Quad I/O
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 338

07:45:57 9/23/2018