Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 428-3681-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S6E2H16G0AGB3000A

Description IC MCU 32BIT 544KB FLASH 121BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

ARM® Cortex®-M4F FM4 S6E2H1 Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 121-FBGA (6x6)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM4 S6E2H1
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CSIO, EBI/EMI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 100
Program Memory Size 544KB (544K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 24x12b. D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-FBGA (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 428-3681
S6E2H16G0AGB30000
S6E2H16G0AGB30000-ND

21:50:52 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 7.95600 $3,898.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback