Add To Favorites
S6E2H14G0AGB3000A ARM® Cortex®-M4F FM4 S6E2H1 Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 121-FBGA (6x6)
Product Overview
Digi-Key Part Number 428-3677-ND
Copy   428-3677-ND
Quantity Available 488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S6E2H14G0AGB3000A

Copy   S6E2H14G0AGB3000A
Description IC MCU 32BIT 288KB FLASH 121BGA
Copy   IC MCU 32BIT 288KB FLASH 121BGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

ARM® Cortex®-M4F FM4 S6E2H1 Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 121-FBGA (6x6)

Copy   ARM® Cortex®-M4F FM4 S6E2H1 Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 121-FBGA (6x6)
Documents & Media
Datasheets S6E2H1 Series
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
PCN Part Number Number Change 14/Sep/2016
Online Catalog FM4 S6E2H
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM4 S6E2H1
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CSIO, EBI/EMI, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 100
Program Memory Size 288KB (288K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 24x12b. D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-FBGA (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names 428-3677
S6E2H14G0AGB30000
S6E2H14G0AGB30000-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.43000 $16.43
10 14.94000 $149.40
25 13.81960 $345.49
100 12.69900 $1,269.90

Submit a request for quotation on quantities greater than those displayed.

07:21:12 9/21/2018