Add To Favorites
S6E2CC8JFAGB1000A ARM® Cortex®-M4F FM4 S6E2CC Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 192-FBGA (12x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.73000 $19.73
10 17.94000 $179.40
25 16.59440 $414.86
152 15.24901 $2,317.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1274-1187-ND
Copy   1274-1187-ND
Quantity Available 152
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S6E2CC8JFAGB1000A

Copy   S6E2CC8JFAGB1000A
Description IC MCU 32BIT 1MB FLASH 192FBGA
Copy   IC MCU 32BIT 1MB FLASH 192FBGA
Detailed Description

ARM® Cortex®-M4F FM4 S6E2CC Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 192-FBGA (12x12)

Copy   ARM® Cortex®-M4F FM4 S6E2CC Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 192-FBGA (12x12)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM4 S6E2CC
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 200MHz
Connectivity CANbus, CSIO, EBI/EMI, Ethernet, I²C, LINbus, SD, SPI, UART/USART, USB
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 152
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 32x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 192-LFBGA
Supplier Device Package 192-FBGA (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 152
Other Names 1274-1187
S6E2CC8JFAGB10000
S6E2CC8JFAGB10000-ND

13:24:00 1/17/2019