Add To Favorites
S6E1C11C0AGV20000 ARM® Cortex®-M0+ FM0+ S6E1C1 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.82500 $28.25
25 2.54240 $63.56
100 2.31650 $231.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3794-ND
Copy   428-3794-ND
Quantity Available 245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S6E1C11C0AGV20000

Copy   S6E1C11C0AGV20000
Description IC MCU 32BIT 64KB FLASH 48LQFP
Copy   IC MCU 32BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M0+ FM0+ S6E1C1 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)

Copy   ARM® Cortex®-M0+ FM0+ S6E1C1 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Documents & Media
Datasheets S6E1C1 Series
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 05/Jun/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM0+ S6E1C1
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 40MHz
Connectivity CSIO, I²C, LINbus, SmartCard, UART/USART
Peripherals I²S, LVD, POR, PWM, WDT
Number of I/O 38
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Other Names 428-3794
S6E1C11C0AGV20000-ND

08:46:16 1/23/2019