Add To Favorites
S6E1C11B0AGP20000 ARM® Cortex®-M0+ FM0+ S6E1C1 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Product Overview
Digi-Key Part Number 428-3792-ND
Copy   428-3792-ND
Quantity Available 245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S6E1C11B0AGP20000

Copy   S6E1C11B0AGP20000
Description IC MCU 32BIT 64KB FLASH 32LQFP
Copy   IC MCU 32BIT 64KB FLASH 32LQFP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

ARM® Cortex®-M0+ FM0+ S6E1C1 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)

Copy   ARM® Cortex®-M0+ FM0+ S6E1C1 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM0+ S6E1C1
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 40MHz
Connectivity CSIO, I²C, LINbus, SmartCard, UART/USART
Peripherals I²S, LVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 12K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 6x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Other Names 428-3792
S6E1C11B0AGP20000-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.60000 $26.00
25 2.34000 $58.50
100 2.13200 $213.20

Submit a request for quotation on quantities greater than those displayed.

01:21:28 9/21/2018