Add To Favorites
S6E1A12C0AGF20000 ARM® Cortex®-M0+ FM0+ S6E1A1 Microcontroller IC 32-Bit 40MHz 88KB (88K x 8) FLASH 52-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
10 3.60000 $36.00
25 3.24000 $81.00
160 2.95200 $472.32
320 2.66400 $852.48
640 2.39041 $1,529.86
1,120 2.01600 $2,257.92
2,560 1.91520 $4,902.91
5,120 1.84320 $9,437.18
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1534-1102-ND
Copy   1534-1102-ND
Quantity Available 336
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S6E1A12C0AGF20000

Copy   S6E1A12C0AGF20000
Description IC MCU 32BIT 88KB FLASH 52LQFP
Copy   IC MCU 32BIT 88KB FLASH 52LQFP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

ARM® Cortex®-M0+ FM0+ S6E1A1 Microcontroller IC 32-Bit 40MHz 88KB (88K x 8) FLASH 52-LQFP (10x10)

Copy   ARM® Cortex®-M0+ FM0+ S6E1A1 Microcontroller IC 32-Bit 40MHz 88KB (88K x 8) FLASH 52-LQFP (10x10)
Documents & Media
Datasheets S6E1A Series
S6E1A1 Series Programming Guide
Product Training Modules Peripheral Driver Library
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 05/Jun/2017
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Online Catalog FM0+ S6E1A1 Series
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FM0+ S6E1A1
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 40MHz
Connectivity CSIO, I²C, LINbus, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 37
Program Memory Size 88KB (88K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 52-LQFP
Supplier Device Package 52-LQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • FM0-V48-S6E1A1 - Cypress Semiconductor Corp | 428-3423-ND DigiKey Electronics
  • FM0-V48-S6E1A1
  • Cypress Semiconductor Corp
  • DEV KIT FOR S6E1A1
  • Unit Price $21.45000
  • 428-3423-ND
Additional Resources
Standard Package ? 160
Other Names 1534-1102
S6E1A12C0AGF20000-ND

22:05:25 12/11/2018