Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 428-3995-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

S34ML16G202TFI200

Description IC FLASH 16G PARALLEL 48TSOP I
Detailed Description

FLASH - NAND Memory IC 16Gb (2G x 8) Parallel 48-TSOP I

Documents & Media
Datasheets S34ML16G2
Environmental Information RoHS Certificate
Featured Product Cypress Memory Products
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Online Catalog Parallel NAND Flash
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series ML-2
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 16Gb (2G x 8)
Write Cycle Time - Word, Page 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S34ML08G201TFI000 - Cypress Semiconductor Corp | 1274-1099-ND DigiKey Electronics
  • S34ML08G201TFI000
  • Cypress Semiconductor Corp
  • IC FLASH 8G PARALLEL 48TSOP I
  • Unit Price $19.08000
  • 1274-1099-ND
Additional Resources
Standard Package ? 96
Other Names 428-3995
S34ML16G202TFI200-ND

01:49:38 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.02000 $39.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback