Add To Favorites
S34ML08G201BHV000 FLASH - NAND Memory IC 8Gb (1G x 8) Parallel 63-BGA (11x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.84000 $14.84
10 13.74600 $137.46
25 13.55520 $338.88
50 13.38880 $669.44
210 11.73386 $2,464.11
420 11.22660 $4,715.17
630 11.15176 $7,025.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4271-ND
Copy   428-4271-ND
Quantity Available 4,342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S34ML08G201BHV000

Copy   S34ML08G201BHV000
Description IC FLASH 8G PARALLEL 63BGA
Copy   IC FLASH 8G PARALLEL 63BGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH - NAND Memory IC 8Gb (1G x 8) Parallel 63-BGA (11x9)

Copy   FLASH - NAND Memory IC 8Gb (1G x 8) Parallel   63-BGA (11x9)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series ML-2
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 8Gb (1G x 8)
Write Cycle Time - Word, Page 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 63-VFBGA
Supplier Device Package 63-BGA (11x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 210
Other Names 428-4271
S34ML08G201BHV000-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S34ML08G201BHV003-ND
  • Minimum Quantity: 2,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.32847

18:39:20 1/20/2019