Add To Favorites
S34ML08G101TFB000 FLASH - NAND Memory IC 8Gb (1G x 8) Parallel 48-TSOP I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
96 19.19021 $1,842.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S34ML08G101TFB000-ND
Copy   S34ML08G101TFB000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S34ML08G101TFB000

Copy   S34ML08G101TFB000
Description IC FLASH 8G PARALLEL 48TSOP I
Copy   IC FLASH 8G PARALLEL 48TSOP I
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH - NAND Memory IC 8Gb (1G x 8) Parallel 48-TSOP I

Copy   FLASH - NAND Memory IC 8Gb (1G x 8) Parallel   48-TSOP I
Documents & Media
Datasheets S34ML08G1
Environmental Information RoHS Certificate
Featured Product Cypress Memory Products
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series ML-1
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 8Gb (1G x 8)
Write Cycle Time - Word, Page 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S34ML08G101TFB003-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $15.07540

20:01:20 1/19/2019