Add To Favorites
Product Overview
Digi-Key Part Number 428-4264-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

S34ML04G200BHB000

Description IC FLASH 4G PARALLEL 63BGA
Detailed Description

FLASH - NAND Memory IC 4Gb (512M x 8) Parallel 63-BGA (11x9)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series ML-2
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 4Gb (512M x 8)
Write Cycle Time - Word, Page 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 63-VFBGA
Supplier Device Package 63-BGA (11x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S34ML04G200BHA000 - Cypress Semiconductor Corp | 428-4263-ND DigiKey Electronics
  • S34ML04G200BHA000
  • Cypress Semiconductor Corp
  • IC FLASH 4G PARALLEL 63BGA
  • Unit Price $14.69000
  • 428-4263-ND
Additional Resources
Standard Package ? 210
Other Names 428-4264
S34ML04G200BHB000-ND

03:32:24 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.86000 $15.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S34ML04G200BHB003-ND
  • Minimum Quantity: 2,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.03827
Send Feedback