Add To Favorites
S34ML02G200TFA000 FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 48-TSOP I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.36000 $10.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4255-ND
Copy   428-4255-ND
Quantity Available 1,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S34ML02G200TFA000

Copy   S34ML02G200TFA000
Description IC FLASH 2G PARALLEL 48TSOP I
Copy   IC FLASH 2G PARALLEL 48TSOP I
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

FLASH - NAND Memory IC 2Gb (256M x 8) Parallel 48-TSOP I

Copy   FLASH - NAND Memory IC 2Gb (256M x 8) Parallel   48-TSOP I
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series Automotive, AEC-Q100, ML-2
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 2Gb (256M x 8)
Write Cycle Time - Word, Page 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S34ML02G100TFI000 - Cypress Semiconductor Corp | 1274-1040-ND DigiKey Electronics
  • S34ML02G100TFI000
  • Cypress Semiconductor Corp
  • IC FLASH 2G PARALLEL 48TSOP I
  • Unit Price $10.80000
  • 1274-1040-ND
Additional Resources
Standard Package ? 96
Other Names 428-4255
S34ML02G200TFA000-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S34ML02G200TFA003-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.42500

12:09:56 10/20/2018