Add To Favorites
Product Overview
Digi-Key Part Number 428-4252-1-ND
Quantity Available 2,265
Can ship immediately
Manufacturer

Manufacturer Part Number

S34ML02G104BHA013

Description IC FLASH 2G PARALLEL 63BGA
Detailed Description

FLASH - NAND Memory IC 2Gb (128M x 16) Parallel 63-BGA (11x9)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series ML-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 2Gb (128M x 16)
Write Cycle Time - Word, Page 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 63-VFBGA
Supplier Device Package 63-BGA (11x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S34ML04G104BHV010 - Cypress Semiconductor Corp | 428-4262-ND DigiKey Electronics
  • S34ML04G104BHV010
  • Cypress Semiconductor Corp
  • IC FLASH 4G PARALLEL 63BGA
  • Unit Price $13.74000
  • 428-4262-ND
  • S34ML02G100BHI000 - Cypress Semiconductor Corp | 1274-1039-ND DigiKey Electronics
  • S34ML02G100BHI000
  • Cypress Semiconductor Corp
  • IC FLASH 2G PARALLEL 63BGA
  • Unit Price $9.55000
  • 1274-1039-ND
  • S34ML04G104BHI010 - Cypress Semiconductor Corp | 428-4261-ND DigiKey Electronics
  • S34ML04G104BHI010
  • Cypress Semiconductor Corp
  • IC FLASH 4G PARALLEL 63BGA
  • Unit Price $14.56000
  • 428-4261-ND
Additional Resources
Standard Package ? 1
Other Names 428-4252-1

21:10:58 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.99000 $13.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4252-2-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 0
  • Unit Price: $8.78827
  • Digi-Reel® ? : 428-4252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,265 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : S34ML02G104BHA010-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.08086
Send Feedback