• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number S29WS512R0SBHW200E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S29WS512R0SBHW200E

Description IC FLASH NOR 84FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 512Mb (32M x 16) Parallel 104MHz 80ns

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series WS-R
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (32M x 16)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 60ns
Access Time 80ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1

11:34:47 5/23/2018

Send Feedback