Photo Not Available
S29WS512R0SBHW000 FLASH - NOR Memory IC 512Mb (32M x 16) Parallel 104MHz 80ns 84-FBGA (11.6x8)
Product Overview
Digi-Key Part Number S29WS512R0SBHW000-ND
Copy   S29WS512R0SBHW000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S29WS512R0SBHW000

Copy   S29WS512R0SBHW000
Description IC FLASH 512M PARALLEL 104MHZ
Copy   IC FLASH 512M PARALLEL 104MHZ
Detailed Description

FLASH - NOR Memory IC 512Mb (32M x 16) Parallel 104MHz 80ns 84-FBGA (11.6x8)

Copy   FLASH - NOR Memory IC 512Mb (32M x 16) Parallel 104MHz 80ns 84-FBGA (11.6x8)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series WS-R
Packaging ? Tray ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (32M x 16)
Clock Frequency 104MHz
Write Cycle Time - Word, Page 60ns
Access Time 80ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 84-VFBGA
Supplier Device Package 84-FBGA (11.6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 200

08:04:47 10/22/2018