Add To Favorites
Photo Not Available
S29VS256R0SBHW013 FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 108MHz 80ns 44-FBGA (7.7x6.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 6.22811 $14,947.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S29VS256R0SBHW013-ND
Copy   S29VS256R0SBHW013-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S29VS256R0SBHW013

Copy   S29VS256R0SBHW013
Description IC FLASH 256M PARALLEL 44FBGA
Copy   IC FLASH 256M PARALLEL 44FBGA
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 108MHz 80ns 44-FBGA (7.7x6.2)

Copy   FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 108MHz 80ns 44-FBGA (7.7x6.2)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series VS-R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (16M x 16)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 60ns
Access Time 80ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-VFBGA
Supplier Device Package 44-FBGA (7.7x6.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,400
Alternate Package | This part is also available in the following packaging:
  • Tray ? : S29VS256R0SBHW010-ND
  • Minimum Quantity: 377  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.02034

23:22:07 10/22/2018