Add To Favorites
Product Overview
Digi-Key Part Number 428-3787-1-ND
Quantity Available 0

Manufacturer Part Number


Description IC FLASH 64MBIT 70NS 48FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 70ns 48-FBGA (8.15x6.15)

Product Attributes Select All
Manufacturer Cypress Semiconductor Corp
Series PL-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (4M x 16)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-FBGA (8.15x6.15)
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:13:41 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.67000 $8.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3787-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $5.77499
  • Digi-Reel® ? : 428-3787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback