Add To Favorites
Photo Not Available
S29GL512T10FHI033 Memory IC 64-FBGA (13x11)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 5.67000 $9,072.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S29GL512T10FHI033-ND
Copy   S29GL512T10FHI033-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S29GL512T10FHI033

Copy   S29GL512T10FHI033
Description IC NOR
Copy   IC NOR
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Memory IC 64-FBGA (13x11)

Copy    Memory IC     64-FBGA (13x11)
Documents & Media
Datasheets S29GL01GT, S29GL512T
Environmental Information RoHS Certificate
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
HTML Datasheet S29GL01GT, S29GL512T
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 64-LBGA
Supplier Device Package 64-FBGA (13x11)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,600
Alternate Package | This part is also available in the following packaging:
  • Tray ? : S29GL512T10FHI030-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.37139

14:09:19 1/17/2019