Add To Favorites
S29GL512N11TFI020 FLASH - NOR Memory IC 512Mb (64M x 8, 32M x 16) Parallel 110ns 56-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.06000 $9.06
10 8.38500 $83.85
25 8.19520 $204.88
91 8.15000 $741.65
182 7.17500 $1,305.85
273 6.82000 $1,861.86
546 6.75000 $3,685.50
1,001 6.52500 $6,531.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4356-ND
Copy   428-4356-ND
Quantity Available 39,088
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S29GL512N11TFI020

Copy   S29GL512N11TFI020
Description IC FLASH 512M PARALLEL 56TSOP
Copy   IC FLASH 512M PARALLEL 56TSOP
Detailed Description

FLASH - NOR Memory IC 512Mb (64M x 8, 32M x 16) Parallel 110ns 56-TSOP

Copy   FLASH - NOR Memory IC 512Mb (64M x 8, 32M x 16) Parallel  110ns 56-TSOP
Documents & Media
Datasheets S29GL128N, 256N, 512N
PCN Obsolescence/ EOL Mult Dev EOL 16/Apr/2008
PCN Assembly/Origin Mult Devices 07/Aug/2017
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series GL-N
Packaging ? Tray ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (64M x 8, 32M x 16)
Write Cycle Time - Word, Page 110ns
Access Time 110ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MAX3225EAP+ - Maxim Integrated | MAX3225EAP+-ND DigiKey Electronics
  • MAX3225EAP+
  • Maxim Integrated
  • IC TXRX RS-232 W/SHTDWN 20-SSOP
  • Unit Price $3.96000
  • MAX3225EAP+-ND
  • PCA8565TS/1,118 - NXP USA Inc. | 568-1902-1-ND DigiKey Electronics
  • PCA8565TS/1,118
  • NXP USA Inc.
  • IC RTC CLK/CALENDAR I2C 8-TSSOP
  • Unit Price $1.66000
  • 568-1902-1-ND
Additional Resources
Standard Package ? 91
Other Names 428-4356
S29GL512N11TFI020-ND

12:23:18 11/14/2018